Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |