Contact F Crimp ST Cable Mount
Amphenol PPI0001023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Material | Copper Alloy |
| Series | APEX Micro 0.64 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PPI0001023 to view detailed technical specifications.
No datasheet is available for this part.