Sockethousing Iv MPQ5 MQS8
Amphenol PPI0001076 technical specifications.
| Depth | 20.9mm |
| Length | 38.85mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PPI0001076 to view detailed technical specifications.
No datasheet is available for this part.