Conn Push-Pull SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port
Amphenol PPS-07A05-05SB-001 technical specifications.
| Type | Push-Pull |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 115VAC |
| Max Current Rating | 1A |
Download the complete datasheet for Amphenol PPS-07A05-05SB-001 to view detailed technical specifications.
No datasheet is available for this part.