
Conn M12 Circular Adapter M/M/M 5/5/5 POS T Style 1/1/1 Port
Checking distributor stock and pricing after the page loads.
| Housing Color | Black |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | M12 |
| RoHS | Compliant |
