The PSAS4F3130071TR is a 68-contact SAS SKT connector designed for surface mount applications. It features a terminal pitch of 0.8mm and a termination method of solder. The connector has a maximum current rating of 1.5A per contact and a maximum voltage rating of 500VAC. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Amphenol PSAS4F3130071TR technical specifications.
| Type | SAS |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.