
The SurLok terminal from Amphenol features a 70A current rating and is constructed with a copper contact plated with silver. The terminal is insulated with plastic and has a crimp termination for secure wire attachment. It is designed for stud mount applications and is suitable for use with 8AWG wire.
Sign in to ask questions about the Amphenol PSL-368K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PSL-368K technical specifications.
| Color | Red |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Mount | Stud |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-368K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
