Sign in to ask questions about the Amphenol PSL-576K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PSL-576K technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 100A |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Material | Plastic |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | SurLok |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSL-576K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.