Sign in to ask questions about the Amphenol PSLP-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PSLP-80 technical specifications.
| Package/Case | 200 |
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 200A |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Material | Plastic |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SurLok |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PSLP-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.