This Amphenol PT00A-10-6P362 is a 6-contact wall mount circular connector with a maximum voltage rating of 600VAC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for wall mount applications and has a maximum current rating of 5A.
Amphenol PT00A-10-6P362 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A-10-6P362 to view detailed technical specifications.
No datasheet is available for this part.