
This 10-contact wall mount receptacle features an aluminium body and copper alloy contacts with gold plating. It is not radiation hardened and is not RoHS compliant. The receptacle is packaged in bulk and is Reach SVHC compliant.
Sign in to ask questions about the Amphenol PT00A-12-10PX(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00A-12-10PX(SR) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-12-10PX(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.