
MIL-DTL-26482 Series I, PT circular connector, receptacle style with 10 female socket contacts. Features aluminum alloy shell with cadmium plating, gold-plated copper alloy contacts, and solder termination. Rated for 600V and 7.5A, operating from -55°C to 125°C. Panel mountable with flange and wall mounting options, accommodating wire gauges from 20AWG to 24AWG.
Sign in to ask questions about the Amphenol PT00A-12-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00A-12-10S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Diameter | 21.2mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-12-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.