
Circular connector featuring 18 male pin contacts with gold-plated copper for reliable connectivity. This straight, wall-mount receptacle boasts an aluminium shell and body, rated for 7.5A current and 600V AC. Designed for demanding environments, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 military standards. Termination is via solder cup.
Sign in to ask questions about the Amphenol PT00A-14-18P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00A-14-18P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-14-18P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
