
19-position circular connector with straight pin contacts, designed for solder termination. Features a 7.5A current rating and 600V AC voltage rating, with a maximum operating temperature of 125°C. Constructed with an aluminum shell and body, plated in cadmium, and utilizes copper alloy contacts with gold plating. This panel-mount receptacle, conforming to MIL-DTL-26482 standards, offers a shell size of 14 and is UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT00A-14-19P(SR) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00A-14-19P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-14-19P(SR) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.