This is a 34-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector is designed for use in applications where a high level of reliability and durability is required. It is suitable for use in a variety of environments, including those with extreme temperatures. The connector is manufactured by Amphenol and meets the requirements for general use.
Amphenol PT00A-22-34S023 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00A-22-34S023 to view detailed technical specifications.
No datasheet is available for this part.