
This 36-position wall mount receptacle features a current rating of 7.5A and an operating temperature range of -55°C to 125°C. The receptacle is constructed from aluminium with a cadmium plating and features copper alloy contacts with gold plating. It is available in bulk packaging and is suitable for panel, flanges, or wall mounting.
Amphenol PT00A-22-36P(SR) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00A-22-36P(SR) to view detailed technical specifications.
No datasheet is available for this part.