This 8-contact circular connector features a wall mount design with a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector is designed for use in high-reliability applications and is suitable for environments where a high level of electrical insulation is required. The connector's body orientation is straight and it has a termination method of solder. The connector is rated for use in applications where the operating temperature may be as low as -55°C.
Amphenol PT00A16-8PZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00A16-8PZ-P288 to view detailed technical specifications.
No datasheet is available for this part.