CIRCULAR, SIZE 8, 3WAY, SKT; Product Range:PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:3; Circular Contact Type:Solder Socket; Coupling Style:Bayonet; Insert Arrangement:8-3; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; SVHC:Cadmium (15-Jun-2015)
Amphenol PT00A8-3S-SCC-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00A8-3S-SCC-023 to view detailed technical specifications.
No datasheet is available for this part.