PT00A8-3S-SCC-PG-023
Amphenol PT00A8-3S-SCC-PG-023 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00A8-3S-SCC-PG-023 to view detailed technical specifications.
No datasheet is available for this part.