This Amphenol PT00C-14-5S341 connector features a circular design with 5 SKT contacts, suitable for wall mounting. It has a maximum operating temperature range of -55 to 125°C and can withstand a maximum voltage rating of 1000VAC. The connector is rated for 10A and is designed for general use.
Amphenol PT00C-14-5S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00C-14-5S341 to view detailed technical specifications.
No datasheet is available for this part.