This 41-position circular connector is designed for panel mount applications and operates within a temperature range of -55°C to 125°C. The connector features a copper alloy contact material with a gold finish for mating contacts. It is constructed with an aluminum shell and a cadmium finish, and is available in bulk packaging. The connector is not RoHS compliant and has an unshielded design with a solder termination.
Amphenol PT00C-20-41P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00C-20-41P to view detailed technical specifications.
No datasheet is available for this part.