This 34-contact circular connector features a wall-mount design with a maximum operating voltage of 600VAC and current rating of 5A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
Amphenol PT00C-22-34P023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00C-22-34P023 to view detailed technical specifications.
No datasheet is available for this part.