Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol PT00CE-10-99P(SR) technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00CE-10-99P(SR) to view detailed technical specifications.
No datasheet is available for this part.