The PT00CE12-8S-SR connector features 8 female contacts with a current rating of 7.5A and a temperature range of -55°C to 125°C. It has a gold contact plating and is suitable for panel, flanges, and wall mounting. The connector is available in a bulk packaging and has a straight orientation. It is not radiation hardened and is rated for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT00CE12-8S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00CE12-8S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.