The PT00CP-10-6S351 is a wall mount circular connector with six contacts, featuring a termination method of crimp and a body orientation of straight. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 600VAC. The connector is designed for use with a SKT contact gender and has a maximum current rating of 5A.
Amphenol PT00CP-10-6S351 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.