
This 16-contact male wall mount connector features a copper alloy contact material with gold plating, supporting a current rating of 13A. It is designed for panel, flange, and wall mounting, with a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol PT00CP-20-16P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00CP-20-16P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00CP-20-16P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.