This 19-position receptacle connector features a 600V voltage rating and 7.5A current rating. It has a wall mount orientation and is made with an aluminium shell. The connector's contacts are made of copper with a gold plating and are available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT00CP14-19S-351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT00CP14-19S-351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
