This 6-pin wall mount circular connector features a straight body orientation and is designed for solder termination. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector is rated for 5A and is suitable for general use.
Amphenol PT00E-10-6P362 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00E-10-6P362 to view detailed technical specifications.
No datasheet is available for this part.