
This 12mm shell size receptacle connector is made from aluminium with a cadmium plating and features 10 copper alloy contacts with gold plating. It is rated for 600V AC and 7.5A current, and is suitable for use in environments from -55°C to 125°C. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |