This 15-contact circular connector features a wall mount design with a maximum operating voltage of 600VAC and a maximum current rating of 10/5A. The connector's operating temperature range spans from -55°C to 125°C. It is designed for use in applications requiring a high level of electrical isolation and reliability.
Amphenol PT00E-14-15S362 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.