The PT00E-14-18S105 is a wall mount circular connector with 18 contacts, featuring a straight body orientation and solder termination. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 600VAC. The connector is designed for use in applications requiring high voltage and current ratings, with a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |