This 23-contact circular connector features a wall-mount design with a maximum operating voltage of 600VAC and a maximum current rating of 10/5A. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is suitable for general use and is available from Amphenol.
Amphenol PT00E-16-99P(SR) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT00E-16-99P(SR) to view detailed technical specifications.
No datasheet is available for this part.