This 11-position wall-mount connector features a male contact gender and is constructed with an aluminium shell. It is designed to meet the military standard MIL-DTL-26482 and is available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Amphenol PT00E-18-11P-SR technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Wall |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.