This 11-contact circular connector features a SKT contact gender and is designed for wall-mount applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC. The connector is terminated using solder and has a straight body orientation.
Amphenol PT00E-18-11SX(470) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00E-18-11SX(470) to view detailed technical specifications.
No datasheet is available for this part.