This Amphenol PT00E-18-30S(470) connector features 30 SKT contacts in a circular configuration, suitable for wall mount applications. The connector has a maximum operating voltage of 600VAC and can withstand temperatures between -55°C and 125°C. It is designed for general use in various industries.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |