This Amphenol PT00E-18-30S106 connector features a circular design with 30 SKT contacts, solder termination, and a straight body orientation. It is rated for wall mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for use with a maximum voltage rating of 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol PT00E-18-30S106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.