This Amphenol PT00E-20-16P106 is a wall-mount circular connector with 16 contacts, rated for 1000VAC and 10A. It has a straight body orientation and is terminated with solder. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol PT00E-20-16P106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |