
24-position circular connector receptacle featuring female socket contacts made of gold-plated copper alloy. This straight, wall-mount connector with a shell size of 20 is constructed from cadmium-plated aluminum and rated for 7.5A and 600V AC. Designed for general use and meeting MIL-DTL-26482 standards, it operates within a temperature range of -55°C to 125°C and is environment-resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT00E-20-24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-20-24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.