
The PT00E-20-39S connector features 39 female contacts with a copper alloy material and gold finish for mating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment sealed applications and is available in bulk packaging. It is constructed with an aluminum shell and a cadmium finish, with a termination method of solder.
Sign in to ask questions about the Amphenol PT00E-20-39S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00E-20-39S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00E-20-39S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
