This Amphenol PT00E-20-41P101 is a 41-contact circular connector designed for wall mount applications. It features a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector operates within a temperature range of -55°C to 125°C. It is suitable for general use and is a type of circular connector.
Amphenol PT00E-20-41P101 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.