Conn Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port
Amphenol PT00E-22-70S308 technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.