CONNECTOR, WALL RECEPTACLE W/CABLE CLAMP, CLASS E, SIZE 18, 11 #16 SOLDER SOCKET CON
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT00E18-11S-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT00E18-11S-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
