
This Amphenol 6-pin wall mount circular connector features a straight body orientation and is designed for solder termination. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 600 volts AC. The connector measures 48.81 millimeters in length, 23.82 millimeters in depth, and 23.82 millimeters in height. It is a wall mount circular connector with a PIN contact gender and is suitable for applications requiring a secure and reliable connection.
Sign in to ask questions about the Amphenol PT00P-10-98PZ(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00P-10-98PZ(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 23.82 |
| Product Height (mm) | 23.82 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-10-98PZ(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.