Conn Miniature Cylindrical PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Amphenol PT00P-12-10P-SR technical specifications.
| Gender | Male |
| Mount | Wall |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.