
The PT00P-12-98SZ(424) is a wall mount circular socket with 10 contacts. It features a straight body orientation and a termination method of solder. The socket has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 600VAC and is suitable for use in applications where high voltage and temperature ratings are required.
Sign in to ask questions about the Amphenol PT00P-12-98SZ(424) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT00P-12-98SZ(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 26.18 |
| Product Height (mm) | 26.18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-12-98SZ(424) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.