This Amphenol 15-pin wall mount circular connector is designed for high-voltage applications and has a maximum rating of 600 volts AC. It features a straight body orientation and is mounted to a wall via a solder termination method. The connector is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. It has 15 terminals and one port, and measures 48.81 millimeters in length, 28.57 millimeters in depth, and 28.57 millimeters in height.
Amphenol PT00P-14-15PG(023) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-14-15PG(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.