This 19-contact circular connector features a wall-mount design and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 600VAC and is suitable for use in a variety of applications. The connector is manufactured by Amphenol and is designed for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |