The PT00P-14-19PW-359 is a 19-contact circular connector designed for wall-mount applications. It features a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector's operating temperature range spans from -55°C to 125°C. It is suitable for use in various environments due to its general-purpose design.
Amphenol PT00P-14-19PW-359 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-14-19PW-359 to view detailed technical specifications.
No datasheet is available for this part.