This 5-contact wall mount receptacle features an aluminium body with copper alloy contacts plated with gold. It is available in bulk packaging and is not radiation hardened. The receptacle is compliant with Reach SVHC regulations but not RoHS. It has a straight orientation and is terminated with solder.
Amphenol PT00P-14-5SX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT00P-14-5SX to view detailed technical specifications.
No datasheet is available for this part.