
This 5-pin wall mount circular socket features a straight body orientation and a maximum voltage rating of 1000VAC. It has a termination method of solder and is designed for use in temperatures ranging from -55°C to 125°C. The socket has a product length of 48.81mm, depth of 28.57mm, and height of 28.57mm, making it suitable for various applications.
Amphenol PT00P-14-5SZ(424) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 48.81 |
| Product Depth (mm) | 28.57 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT00P-14-5SZ(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.